+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation accessories | antenna | |
Interface | RS485 x1 | |
Connection | Micro USB, SMA (f) | |
Enclosure material | PBT | |
IP rating | IP66 | |
Data transfer rate | 2.4...115.2kbps | |
Communictions protocol | LoRaWAN, Modbus RTU | |
Body dimensions | 95.25x65.15x115.9mm | |
Operating temperature | -40...75°C |