+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB-WSW2C42100-2

Antenna; 9÷36VDC; RS485 x1; Micro USB,SMA (f); PBT; IP66; -40÷75°C

Manufacturer: ADVANTECH

Manufacturer part number:
BB-WSW2C42100-2
TME Symbol:
BB-WSW2C42100-2

Specification

Manufacturer
ADVANTECH
Type of automation accessories
antenna
Interface
RS485 x1
Connection
Micro USB, SMA (f)
Enclosure material
PBT
IP rating
IP66
Data transfer rate
2.4...115.2kbps
Communictions protocol
LoRaWAN, Modbus RTU
Body dimensions
95.25x65.15x115.9mm
Number of digital inputs
2
Number of digital outputs
1
Number of analog inputs
4
Operating temperature
-40...75°C
Supply voltage
  • 9...36V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-WSW2C42100-2
0 in TME stock
Net price for quantities from 1 pcs - 397.28 USDGross price for quantities from 1 pcs - 397.28 USD
Net price for quantities from 5 pcs - 369.88 USDGross price for quantities from 5 pcs - 369.88 USD
No. of pieces (Multiplicity: 1)