+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBA00010666

Contact; female; SSL 1.2; gold-plated; 22AWG÷20AWG; crimped; 5A


Manufacturer: AMPHENOL LTW

Manufacturer part number:
BBA00010666
TME Symbol:
BBA00010666

Specification

Manufacturer
AMPHENOL LTW
Type of connector
PCB-cable/PCB
Connector
contact
Kind of connector
female
Application - series/manufacturer
SSL 1.2
Contact plating
gold-plated
Wire size
22AWG...20AWG
Electrical mounting
crimped
Connectors application
LED Light
Mechanical mounting
for cable
Maximum current
5A
IP rating
IP68
Max. voltage
250V
Related items
SSL12-P2FP0-M00001
Operating temperature
-40...105°C
Gross weight0.153 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors AMPHENOL LTW,
*
BBA00010666
0 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs