+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBL-105-G-E

Connector: pin strips; pin header; male; data; PIN: 5; straight; THT


Manufacturer: SAMTEC

Manufacturer part number:
BBL-105-G-E
TME Symbol:
BBL-105-G-E

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
5
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
gold-plated
Lead length
3.18mm
Overall length
7.63mm
Length of metal part
2.67mm
Connector variant
  • low profile
  • turned contacts
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
BBL-105-G-E
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 45 pcs - 2.24 USDGross price for quantities from 45 pcs - 2.24 USD
Net price for quantities from 75 pcs - 2.13 USDGross price for quantities from 75 pcs - 2.13 USD
Net price for quantities from 90 pcs - 2.07 USDGross price for quantities from 90 pcs - 2.07 USD
Net price for quantities from 135 pcs - 1.96 USDGross price for quantities from 135 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.87 USDGross price for quantities from 250 pcs - 1.87 USD