+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBL-132-G-E

Connector: pin strips; pin header; male; data; PIN: 32; straight


Manufacturer: SAMTEC

Manufacturer part number:
BBL-132-G-E
TME Symbol:
BBL-132-G-E

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x32
Contact plating
gold-plated
Lead length
3.18mm
Overall length
7.63mm
Length of metal part
2.67mm
Connector variant
  • low profile
  • turned contacts
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
BBL-132-G-E
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.82 USDGross price for quantities from 1 pcs - 14.82 USD
Net price for quantities from 7 pcs - 13.16 USDGross price for quantities from 7 pcs - 13.16 USD
Net price for quantities from 21 pcs - 11.51 USDGross price for quantities from 21 pcs - 11.51 USD
Packaging method by the manufacturer:
Tube = 7 pcs