+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00060303121Y00

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 450mA; 0201; R: 230mΩ


Manufacturer: PULSE

Manufacturer part number:
BBPY00060303121Y00
TME Symbol:
BBPY00060303121Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
0.45A
Case - inch
0201
Case - mm
0603
Resistance
0.23Ω
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00060303121Y00
0 in TME stock
No. of pieces (Multiple of: 15 000)
Minimum order quantity: 15 000.
Multiple of: 15 000.
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD