+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00100505601Y00

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 700mA; 0402; R: 600Ω; ±25%


Manufacturer: PULSE

Manufacturer part number:
BBPY00100505601Y00
TME Symbol:
BBPY00100505601Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
0.7A
Case - inch
0402
Case - mm
1005
Resistance
600Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00100505601Y00
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
Net price for quantities from 40000 pcs - 0.01 USDGross price for quantities from 40000 pcs - 0.01 USD