+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00160808102Y00

Ferrite: bead; Imp.@ 100MHz: 1kΩ; SMD; 800mA; 0603; R: 1kΩ; ±25%

Manufacturer: PULSE

Manufacturer part number:
BBPY00160808102Y00
TME Symbol:
BBPY00160808102Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
0.8A
Case - inch
0603
Case - mm
1608
Resistance
1kΩ
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00160808102Y00
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)