+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00160808181Y00

Ferrite: bead; Imp.@ 100MHz: 180Ω; SMD; 2A; 0603; R: 90mΩ; -55÷125°C


Manufacturer: PULSE

Manufacturer part number:
BBPY00160808181Y00
TME Symbol:
BBPY00160808181Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
180Ω
Mounting
SMD
Operating current
2A
Case - inch
0603
Case - mm
1608
Resistance
90mΩ
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00160808181Y00
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD