+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00160808471Y00

Ferrite: bead; Imp.@ 100MHz: 470Ω; SMD; 1.5A; 0603; R: 150mΩ

Manufacturer: PULSE

Manufacturer part number:
BBPY00160808471Y00
TME Symbol:
BBPY00160808471Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
470Ω
Mounting
SMD
Operating current
1.5A
Case - inch
0603
Case - mm
1608
Resistance
0.15Ω
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00160808471Y00
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Net price for quantities from 8000 pcs - 0.01 USDGross price for quantities from 8000 pcs - 0.01 USD
Net price for quantities from 36000 pcs - 0.01 USDGross price for quantities from 36000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)