+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00201209600Y00

Ferrite: bead; Imp.@ 100MHz: 60Ω; SMD; 3A; 0805; R: 30mΩ; -55÷125°C


Manufacturer: PULSE

Manufacturer part number:
BBPY00201209600Y00
TME Symbol:
BBPY00201209600Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
60Ω
Mounting
SMD
Operating current
3A
Case - inch
0805
Case - mm
2012
Resistance
30mΩ
Operating temperature
-55...125°C
Gross weight0.034 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00201209600Y00
7150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 4 000 pcs