+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBPY00321611121Y00

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 3A; 1206; R: 30mΩ; -55÷125°C


Manufacturer: PULSE

Manufacturer part number:
BBPY00321611121Y00
TME Symbol:
BBPY00321611121Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
3A
Case - inch
1206
Case - mm
3216
Resistance
30mΩ
Operating temperature
-55...125°C
Gross weight1.5 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00321611121Y00
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 48000 pcs - 0.04 USDGross price for quantities from 48000 pcs - 0.04 USD