+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BBUP00160808121Y00

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 3A; 0603; R: 25mΩ; -55÷125°C


Manufacturer: PULSE

Manufacturer part number:
BBUP00160808121Y00
TME Symbol:
BBUP00160808121Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
3A
Case - inch
0603
Case - mm
1608
Resistance
25mΩ
Operating temperature
-55...125°C
Gross weight0.031 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBUP00160808121Y00
198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs