+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC070-02-A-1-L-C

Connector: pin strips; socket; female; PIN: 2; SMT; vertical; 1mm


Manufacturer: GCT

Manufacturer part number:
BC070-02-A-1-L-C
TME Symbol:
BC070-02-A-1-L-C

Specification

Manufacturer
GCT
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
1mm
Contact plating
gold flash
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers GCT,
*
BC070-02-A-1-L-C
2200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 3 000 pcs