+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC337-16BK

Transistor: NPN; bipolar; 45V; 0.8A; 625mW; TO92


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC337-16BK
TME Symbol:
BC337-16BK-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.8A
Power dissipation
0.625W
Case
TO92
Current gain
160
Mounting
THT
Kind of package
bulk
Frequency
100MHz
Gross weight0.199 g
Certificates
See other products in this category: NPN THT transistors DIOTEC SEMICONDUCTOR,
*
BC337-16BK
10130 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 30 pcs - 0.09 USDGross price for quantities from 30 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 4 000 pcsCardboard = 5 000 pcs