+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NEXPERIA
Alternative designations: 934068116115
Manufacturer | NEXPERIA | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 45V | |
Collector current | 1A | |
Power dissipation | 1.65W | |
Case | DFN2020D-3, SOT1061D | |
Pulsed collector current | 2A | |
Current gain | 100...250 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 145MHz |