+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 60V | |
Collector current | 1A | |
Power dissipation | 1.65W | |
Case | DFN2020D-3, SOT1061D | |
Current gain | 63...250 | |
Mounting | SMD | |
Kind of package | reel, tape |