+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC546ABK

Transistor: NPN; bipolar; 65V; 0.1A; 500mW; TO92


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC546ABK
TME Symbol:
BC546ABK-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Current gain
120
Mounting
THT
Kind of package
bulk
Frequency
300MHz
Gross weight0.01 g
Certificates
See other products in this category: NPN THT transistors DIOTEC SEMICONDUCTOR,
*
BC546ABK
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.