+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC556ABU

Transistor: PNP; bipolar; 65V; 0.1A; 0.5W; TO92

Manufacturer: ONSEMI

Manufacturer part number:
BC556ABU
TME Symbol:
BC556ABU

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Current gain
110...220
Mounting
THT
Kind of package
bulk
Frequency
150MHz
Gross weight1 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
BC556ABU
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)