+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 65V | |
Collector current | 0.1A | |
Power dissipation | 0.5W | |
Case | TO92 | |
Current gain | 200...450 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 100MHz |