+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC559C

Transistor: PNP; bipolar; 30V; 0.1A; 500mW; TO92


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC559C
TME Symbol:
BC559C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Current gain
400
Mounting
THT
Kind of package
Ammo Pack
Frequency
150MHz
Gross weight0.291 g
Certificates
See other products in this category: PNP THT transistors DIOTEC SEMICONDUCTOR,
*
BC559C
3128 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 24000 pcs - 0.01 USDGross price for quantities from 24000 pcs - 0.01 USD
Net price for quantities from 48000 pcs - 0.01 USDGross price for quantities from 48000 pcs - 0.01 USD
Packaging method by the manufacturer:Cardboard = 4 000 pcs