+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC56-12SURKWA

Display: LED; 7-segment; 14.2mm; 0.559"; No.char: 3; red; 31÷73mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
BC56-12SURKWA
TME Symbol:
BC56-12SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.559"
Number of characters
3
Colour
red
Luminosity
31...73mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x37mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight6.15 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
BC56-12SURKWA
3533 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 13 pcs - 3.82 USDGross price for quantities from 13 pcs - 3.82 USD
Net price for quantities from 39 pcs - 3.42 USDGross price for quantities from 39 pcs - 3.42 USD
Net price for quantities from 65 pcs - 3.28 USDGross price for quantities from 65 pcs - 3.28 USD
Net price for quantities from 104 pcs - 3.16 USDGross price for quantities from 104 pcs - 3.16 USD
Net price for quantities from 130 pcs - 3.11 USDGross price for quantities from 130 pcs - 3.11 USD
Net price for quantities from 195 pcs - 3.03 USDGross price for quantities from 195 pcs - 3.03 USD
Net price for quantities from 507 pcs - 2.89 USDGross price for quantities from 507 pcs - 2.89 USD
Packaging method by the manufacturer:
Tube = 13 pcs