+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC560CTA

Transistor: PNP; bipolar; 45V; 0.1A; 0.5W; TO92

Manufacturer: ONSEMI

Manufacturer part number:
BC560CTA
TME Symbol:
BC560CTA

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Frequency
150MHz
Gross weight0.312 g
Certificates
See other products in this category: PNP THT transistors ONSEMI
*
BC560CTA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 000 pcs