+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 45V | |
Collector current | 1A | |
Power dissipation | 0.8/2.75W | |
Case | TO92 | |
Current gain | 40...250 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 150MHz |