+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC76-840

Cable tie; L: 840mm; W: 7.9mm; acid resistant steel AISI 316


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BC76-840
TME Symbol:
BC76-840

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
840mm
Tie width
7.9mm
Tie material
acid resistant steel AISI 316
Tie strength
1112N
Colour
black
Loop diameter max
253mm
Plating material
polyester
Thickness
0.25mm
Resistance to
UV rays
Operating temperature
-60...150°C
Gross weight14.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BC76-840
0 in TME stock
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 80 pcs - 1.34 USDGross price for quantities from 80 pcs - 1.34 USD
Net price for quantities from 400 pcs - 1.20 USDGross price for quantities from 400 pcs - 1.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.