+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC807-16-TP

Transistor: PNP; bipolar; 45V; 0.5A; 300mW; SOT23


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BC807-16-TP
TME Symbol:
BC807-16-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.5A
Power dissipation
0.3W
Case
SOT23
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors MICRO COMMERCIAL COMPONENTS,
*
BC807-16-TP
3039 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Net price for quantities from 21000 pcs - 0.02 USDGross price for quantities from 21000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs