+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC807-25LT3G

Transistor: PNP; bipolar; 45V; 0.5A; 0.225W; SOT23,TO236AB

Manufacturer: ONSEMI

Manufacturer part number:
BC807-25LT3G
TME Symbol:
BC807-25LT3G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.5A
Power dissipation
0.225W
Case
SOT23, TO236AB
Current gain
160...400
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
BC807-25LT3G
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.