+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 25V | |
Collector current | 0.8A | |
Power dissipation | 0.31W | |
Case | SOT23 | |
Current gain | 100...250 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 100MHz |