+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 45V | |
Collector current | 0.1A | |
Power dissipation | 435mW | |
Case | X2-DFN0806-3 | |
Pulsed collector current | 0.2A | |
Current gain | 200...470 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 100...170MHz | |
Application | automotive industry | |
Manufacturer standard package | 10000pcs. |