+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC847CDLP-7

Transistor: NPN x2; bipolar; 45V; 0.1A; 350mW; X2-DFN1310-6


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BC847CDLP-7
TME Symbol:
BC847CDLP-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN x2
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.35W
Case
X2-DFN1310-6
Current gain
420...800
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
BC847CDLP-7
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.