+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC856A-AQ

Transistor: PNP; bipolar; 65V; 0.1A; 300mW; SOT23

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC856A-AQ
TME Symbol:
BC856A-AQ-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.3W
Case
SOT23
Pulsed collector current
0.2A
Current gain
125
Mounting
SMD
Kind of package
reel, tape
Frequency
200MHz
Application
automotive industry
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC856A-AQ
2575 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 3 000 pcs