+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC856B

Transistor: PNP; bipolar; 65V; 0.1A; 0.2W; SOT23

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
BC856B
TME Symbol:
BC856B-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Current gain
220...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PNP SMD transistors YANGJIE TECHNOLOGY
*
BC856B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs