+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC857A

Transistor: PNP; bipolar; 45V; 0.1A; 250mW; SOT23


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC857A
TME Symbol:
BC857A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23
Current gain
180
Mounting
SMD
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC857A
22614 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 24000 pcs - 0.01 USDGross price for quantities from 24000 pcs - 0.01 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs