+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC857A-QR

Transistor: PNP; bipolar; 45V; 0.1A; 250mW; SOT23,TO236AB


Manufacturer: NEXPERIA

Manufacturer part number:
BC857A-QR
TME Symbol:
BC857A-QR

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23, TO236AB
Current gain
125...250
Mounting
SMD
Kind of package
7 inch reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
BC857A-QR
0 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 25.
Multiplicity: 5.
Hardly available product