+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC857BLP4-7

Transistor: PNP; bipolar; 45V; 0.1A; 1W; X2-DFN1006-3


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BC857BLP4-7
TME Symbol:
BC857BLP4-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
1W
Case
X2-DFN1006-3
Pulsed collector current
0.2A
Current gain
220...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
BC857BLP4-7
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.10 USDGross price for quantities from 15000 pcs - 0.10 USD
Net price for quantities from 24000 pcs - 0.09 USDGross price for quantities from 24000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.