+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC857BS-TP

Transistor: PNP x2; bipolar; 45V; 0.1A; 300mW; SOT363


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BC857BS-TP
TME Symbol:
BC857BS-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.3W
Case
SOT363
Current gain
220...475
Mounting
SMD
Kind of package
reel, tape
Frequency
200MHz
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors MICRO COMMERCIAL COMPONENTS,
*
BC857BS-TP
850 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs