+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC857SH6327XTSA1

Transistor: PNP x2; bipolar; 45V; 100mA; 250mW; SOT363


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC857SH6327XTSA1
TME Symbol:
BC857SH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Current gain
200
Mounting
SMD
Frequency
250MHz
Application
automotive industry
Gross weight0.017 g
Certificates
See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BC857SH6327XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 18000 pcs - 0.06 USDGross price for quantities from 18000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.