+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC860CWH6327

Transistor: PNP; bipolar; 45V; 0.1A; 0.25W; SOT323


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC860CWH6327
TME Symbol:
BC860CWH6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT323
Mounting
SMD
Frequency
250MHz
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BC860CWH6327
1635 in TME stock
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs