+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC868-QX

Transistor: NPN; bipolar; 20V; 2A; 1.35W; SC62,SOT89


Manufacturer: NEXPERIA

Manufacturer part number:
BC868-QX
TME Symbol:
BC868-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
2A
Power dissipation
1.35W
Case
SC62, SOT89
Current gain
85...375
Mounting
SMD
Kind of package
reel, tape
Frequency
170MHz
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD transistors NEXPERIA,
*
BC868-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product