+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 234mm | |
Dimension Y | 264mm | |
Dimension Z | 141mm | |
Version | hollowed area for foil keypad | |
Manufacturer series | BOCARD | |
Body colour | light grey | |
Cover colour | transparent | |
IP rating | IP66, IP68 |