+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCE005R5C224FS

Supercapacitor; THT; 0.22F; 5.5VDC; ±20%; Ø13.5x6.6mm; -25÷70°C

Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5C224FS
TME Symbol:
BCEC-5.5V-0.22F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.22F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø13.5x6.6mm
Operating temperature
-25...70°C
Height
6.6mm
Diameter
13.5mm
Trade name
EDLC
Gross weight3.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5C224FS
8236 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 17 pcs - 1.21 USDGross price for quantities from 17 pcs - 1.21 USD
Net price for quantities from 51 pcs - 0.85 USDGross price for quantities from 51 pcs - 0.85 USD
Net price for quantities from 102 pcs - 0.74 USDGross price for quantities from 102 pcs - 0.74 USD
Net price for quantities from 204 pcs - 0.66 USDGross price for quantities from 204 pcs - 0.66 USD
Net price for quantities from 561 pcs - 0.62 USDGross price for quantities from 561 pcs - 0.62 USD
Net price for quantities from 1122 pcs - 0.61 USDGross price for quantities from 1122 pcs - 0.61 USD
Net price for quantities from 2244 pcs - 0.60 USDGross price for quantities from 2244 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 17 pcsCardboard = 561 pcs