+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCE005R5C474FS

Supercapacitor; THT; 0.47F; 5.5VDC; ±20%; Ø13.5x7.3mm; -25÷70°C

Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5C474FS
TME Symbol:
BCEC-5.5V-0.47F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø13.5x7.3mm
Operating temperature
-25...70°C
Height
7.3mm
Diameter
13.5mm
Trade name
EDLC
Gross weight3.264 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5C474FS
3953 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 17 pcs - 1.28 USDGross price for quantities from 17 pcs - 1.28 USD
Net price for quantities from 51 pcs - 0.90 USDGross price for quantities from 51 pcs - 0.90 USD
Net price for quantities from 102 pcs - 0.78 USDGross price for quantities from 102 pcs - 0.78 USD
Net price for quantities from 204 pcs - 0.70 USDGross price for quantities from 204 pcs - 0.70 USD
Net price for quantities from 561 pcs - 0.66 USDGross price for quantities from 561 pcs - 0.66 USD
Net price for quantities from 1122 pcs - 0.65 USDGross price for quantities from 1122 pcs - 0.65 USD
Net price for quantities from 2244 pcs - 0.64 USDGross price for quantities from 2244 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 17 pcsCardboard = 561 pcs