+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCE005R5C155FS

Supercapacitor; THT; 1.5F; 5.5VDC; ±20%; Ø20.5x7.6mm; -25÷70°C


Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5C155FS
TME Symbol:
BCEC-5.5V-1.5F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø20.5x7.6mm
Operating temperature
-25...70°C
Height
7.6mm
Diameter
20.5mm
Trade name
EDLC
Gross weight9.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5C155FS
2124 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 11 pcs - 1.08 USDGross price for quantities from 11 pcs - 1.08 USD
Net price for quantities from 55 pcs - 0.87 USDGross price for quantities from 55 pcs - 0.87 USD
Net price for quantities from 110 pcs - 0.75 USDGross price for quantities from 110 pcs - 0.75 USD
Net price for quantities from 264 pcs - 0.71 USDGross price for quantities from 264 pcs - 0.71 USD
Net price for quantities from 528 pcs - 0.69 USDGross price for quantities from 528 pcs - 0.69 USD
Net price for quantities from 1056 pcs - 0.68 USDGross price for quantities from 1056 pcs - 0.68 USD
Net price for quantities from 2112 pcs - 0.66 USDGross price for quantities from 2112 pcs - 0.66 USD
Net price for quantities from 4224 pcs - 0.65 USDGross price for quantities from 4224 pcs - 0.65 USD
Packaging method by the manufacturer:Tube = 11 pcsCardboard = 264 pcsCardboard = 1 056 pcs