+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCE005R5H104FS

Supercapacitor; THT; 0.1F; 5.5VDC; ±20%; Ø11.5x6mm; -25÷70°C; H: 6mm


Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5H104FS
TME Symbol:
BCEH-5.5V-0.1F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø11.5x6mm
Operating temperature
-25...70°C
Height
6mm
Diameter
11.5mm
Trade name
EDLC
Gross weight1.437 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5H104FS
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 19 pcs - 0.85 USDGross price for quantities from 19 pcs - 0.85 USD
Net price for quantities from 57 pcs - 0.59 USDGross price for quantities from 57 pcs - 0.59 USD
Net price for quantities from 114 pcs - 0.53 USDGross price for quantities from 114 pcs - 0.53 USD
Net price for quantities from 228 pcs - 0.49 USDGross price for quantities from 228 pcs - 0.49 USD
Net price for quantities from 570 pcs - 0.48 USDGross price for quantities from 570 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 19 pcs