+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCE005R5H155FS

Supercapacitor; THT; 1.5F; 5.5VDC; ±20%; Ø19x6.5mm; -25÷70°C; EDLC


Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5H155FS
TME Symbol:
BCEH-5.5V-1.5F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø19x6.5mm
Operating temperature
-25...70°C
Height
6.5mm
Diameter
19mm
Trade name
EDLC
Gross weight4.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5H155FS
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 12 pcs - 1.40 USDGross price for quantities from 12 pcs - 1.40 USD
Net price for quantities from 48 pcs - 1.01 USDGross price for quantities from 48 pcs - 1.01 USD
Net price for quantities from 96 pcs - 0.88 USDGross price for quantities from 96 pcs - 0.88 USD
Net price for quantities from 192 pcs - 0.79 USDGross price for quantities from 192 pcs - 0.79 USD
Net price for quantities from 480 pcs - 0.76 USDGross price for quantities from 480 pcs - 0.76 USD
Net price for quantities from 960 pcs - 0.74 USDGross price for quantities from 960 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcsCardboard = 480 pcs