+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCE005R5V155FS

Supercapacitor; THT; 1.5F; 5.5VDC; ±20%; Ø19x20.5mm; -25÷70°C; EDLC

Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5V155FS
TME Symbol:
BCEV-5.5V-1.5F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø19x20.5mm
Operating temperature
-25...70°C
Height
20.5mm
Diameter
19mm
Trade name
EDLC
Gross weight4.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5V155FS
2593 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 40 pcs - 0.93 USDGross price for quantities from 40 pcs - 0.93 USD
Net price for quantities from 120 pcs - 0.80 USDGross price for quantities from 120 pcs - 0.80 USD
Net price for quantities from 240 pcs - 0.68 USDGross price for quantities from 240 pcs - 0.68 USD
Net price for quantities from 720 pcs - 0.66 USDGross price for quantities from 720 pcs - 0.66 USD
Net price for quantities from 1440 pcs - 0.65 USDGross price for quantities from 1440 pcs - 0.65 USD
Net price for quantities from 2880 pcs - 0.64 USDGross price for quantities from 2880 pcs - 0.64 USD
Net price for quantities from 5760 pcs - 0.62 USDGross price for quantities from 5760 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcsCardboard = 720 pcs