+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 0.1mH | |
Operating current | 0.52A | |
Resistance | 2.29Ω | |
Tolerance | ±20% | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...155°C |