+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCLBL

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 10m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BCLBL
TME Symbol:
BCLBL

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Version
stereo
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight211.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION
*
BCLBL
Product withdrawn from the offer
Use the specification table below to search for similar products