+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCP-1

Sound transducer: piezo signaller; 12÷24V; 80÷90dB; Colour: black


Manufacturer: MPM

Manufacturer part number:
BCP-1
TME Symbol:
BCP-1

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
12...24V
Sound level
80...90dB
Body colour
black
Kind of signal
continous, intermittent
Controlled parameter
AC/DC voltage
Gross weight43.73 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
BCP-1
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 3 pcs - 12.30 USDGross price for quantities from 3 pcs - 12.30 USD
Net price for quantities from 10 pcs - 11.15 USDGross price for quantities from 10 pcs - 11.15 USD
Net price for quantities from 50 pcs - 10.01 USDGross price for quantities from 50 pcs - 10.01 USD