+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCP53-16TF

Transistor: PNP; bipolar; 80V; 1A; SC73,SOT223


Manufacturer: NEXPERIA

Manufacturer part number:
BCP53-16TF
TME Symbol:
BCP53-16TF

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Case
SC73, SOT223
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz
Gross weight0.14 g
Certificates
See other products in this category: PNP SMD transistors NEXPERIA,
*
BCP53-16TF
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 4 000 pcs